Cable Assembly AC Power 2m Power to C19 3 to 3 POS 15AWG
Cotronic Gmbh 520-0584 technical specifications.
| Connector Type A | Power |
| Connector Type B | C19 |
| Wire Size | 15AWG |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.