Cable Assembly AC Power 5m SAA/3/TR to C13VW 3 to 3 POS M-F 15AWG
Cotronic Gmbh 520-5995 technical specifications.
| Connector Type A | SAA/3/TR |
| Connector Type B | C13VW |
| Gender | M-F |
| Wire Size | 15AWG |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.