SkullerzÆ Dagrr Safety Glasses
Cotsworks 52131 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 480lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.