Standard and Deep Socket Sets, SAE, 23 pcs
Cotsworks 52136 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.