Thermal Binding Covers, 1, 11x8.5, PK200
Cotsworks 52138 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 200lm |
| Operating Supply Voltage | 12V |
| Outside Diameter | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.