Sign in to ask questions about the Cotsworks 52142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cotsworks 52142 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cotsworks 52142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.