Wrench-hex .156 Skt
Cotsworks 52144 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2700K |
| Luminous Flux | 90lm |
| Operating Supply Voltage | 12V |
| Outside Diameter | 35mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.