MON RELAY 3PHASE 2X2PDT 500VAC
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 5A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 50mA |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR6200 |
| RoHS | Compliant |