RELAY AC CUR SENS 120VAC CHAS MT
CR Magnetics CR4395-LH-120-110-X-CD-ELR-I technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Output Type | RELAY |
| Series | CR4395 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4395-LH-120-110-X-CD-ELR-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.