Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CR MAGNETICS
CR4550-150
Datasheet
CR Magnetics
CR4550-150
Not Recommended for New Design
TRANSDUCER VOLTAGE 24VDC
TRANSDUCER VOLTAGE 24VDC
Mounting
DIN Rail
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Accuracy
0.5%
Max Operating Temperature
60°C
Min Operating Temperature
0°C
Mount
DIN Rail
Response Time
250ms
Series
CR4500
Termination
Screw
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account