
CR Magnetics CR5320-150 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 35mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5300 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5320-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
