
The CR5300 is an analog voltage module from CR Magnetics with an operating temperature range of 0 to 60°C. It has a maximum operating supply current of 35mA and a response time of 250ms. The module is packaged in a bulk format and is part of the CR5300 series. It is designed for use in a variety of applications requiring accurate analog voltage output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR5320-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 35mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR5300 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR5320-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
