
REL AC GROUND FAULT SENS 120VAC
CR Magnetics CR7310-EL-120-.01.1-X-CD-ELR-I technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Output Type | RELAY |
| Series | CR7310 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR7310-EL-120-.01.1-X-CD-ELR-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
