
Data Stream RS485 Digital Transducer
CR Magnetics CRD5110-300-25 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 25A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CRD5100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CRD5110-300-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
