
Craig & Derricott GWN2 technical specifications.
| Depth | 99.5mm |
| Length | 214.5mm |
| Mount | Wire |
| Ratings | IP65 |
| Series | GWN |
| Throw Configuration | 4P |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott GWN2 to view detailed technical specifications.
No datasheet is available for this part.