
GWN Grab Wire Switch, Straight, 100m, 2NO/2NC
Craig & Derricott GWN2/SS technical specifications.
| Depth | 107.5mm |
| Length | 209mm |
| Mount | Wire |
| Ratings | IP65 |
| Series | GWN |
| Throw Configuration | 4P |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott GWN2/SS to view detailed technical specifications.
No datasheet is available for this part.