
4 Pole Non-Fused Switch Disconnector, 4NO/4NC, 100 A, 37 kW, IP65
Craig & Derricott SCOD01004 technical specifications.
| Package/Case | 100 |
| Depth | 362mm |
| Length | 142mm |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | Lug |
| Voltage Rating | 750V |
| Width | 255.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
