
Craig & Derricott SD41G01003N technical specifications.
| Package/Case | 100 |
| Depth | 200mm |
| Length | 250mm |
| Mount | Screw |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott SD41G01003N to view detailed technical specifications.
No datasheet is available for this part.
