Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SDFL633 Datasheet | Craig & Derricott
Browse
Manufacturers
API
BOM
Account
CRAIG AND DERRICOTT
SDFL633
Datasheet
Craig & Derricott
SDFL633
SDFL633
SDFL633
Voltage Rating
690V
Mounting
Flush
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Craig & Derricott SDFL633 technical specifications.
General
Depth
140mm
Length
175mm
Mount
Flush
Number of Poles
3
Ratings
IP65
Termination
Screw
Voltage Rating
690V
Width
175mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account