
6 Pole Front Panel mount Non-Fused Switch Disconnector, 125 A, 45 kW, IP65
Craig & Derricott SDR01256EB technical specifications.
| Depth | 200mm |
| Length | 400mm |
| Mount | Panel, Front |
| Number of Poles | 6 |
| Ratings | IP65 |
| Voltage Rating | 415V |
| Width | 350mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott SDR01256EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.