
3 Pole Base mount Non-Fused Switch Disconnector, 3NO, 63 A, 30 kW, IP65
Craig & Derricott SDS633 technical specifications.
| Depth | 100mm |
| Length | 175mm |
| Mount | Base |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 130mm |
| RoHS | Compliant |
No datasheet is available for this part.
