Cramer 10071 technical specifications.
| Approvals | UL |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 115V |
| Mount | Panel |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Series | 635 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Cramer 10071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
