
This panel meter features an analog interface and operates within a temperature range of -20°C to 55°C. It is approved by UL and has a power consumption of 2.7W. The meter is mounted on a panel and has wire leads for termination.
Cramer 10075 technical specifications.
| Approvals | UL |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 115V |
| Mount | Panel |
| Package Quantity | 10 |
| Power Consumption | 2.7W |
| Reach SVHC Compliant | Unknown |
| Series | 636 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Cramer 10075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
