DC GEAR MOTOR; No. of Phases:-; Power Rating:-; Supply Voltage VDC:24V; Rotational Speed Max:50rpm; Torque Max:60in-oz; Body Diameter:46.831mm; External Height:33.338mm; Output Voltage Max:24V ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Body Diameter | 46.831mm |
| Height | 33.338mm |
| Max Output Voltage | 24V |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 24V |
| RoHS | Not Compliant |