This female 4-contact surface mount header features a thermoplastic insulator material and a tin/lead (Sn/Pb) with nickel (Ni) barrier contact finish. It has a rated current of 1A and a dielectric withstanding voltage of 1000VAC. The header is designed for commercial reliability and has a mounting style of straight. It is suitable for use in a wide range of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Crane ATM04SS-GTS technical specifications.
| Max Operating Temperature | 220 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | ATM |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.