DC-DC Unregulated Power Supply Module, 1 Output, 120W, Hybrid, PACKAGE-12
Crane LCM-120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 12 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crane LCM-120 to view detailed technical specifications.
No datasheet is available for this part.