
Vara White 4 Tone Electronic Sounder, 8 35 V dc, 97dB at 1 Metre
Cranford Controls 504-009 technical specifications.
| Housing Color | White |
| Operating Supply Voltage | 35V |
| Ratings | IP42 |
| Series | Vara |
| RoHS | Not Compliant |
No datasheet is available for this part.
