
Viper Red 4 Tone Electronic Sounder, 8 35 V dc, 103dB at 1 Metre
Cranford Controls 505-021 technical specifications.
| Diameter | 105mm |
| Housing Color | Red |
| Operating Supply Voltage | 35V |
| Ratings | IP65 |
| Series | Viper |
| RoHS | Not Compliant |
No datasheet is available for this part.
