
VPR-MT White 16 Tone Electronic Sounder 110/230V ac, 110dB at 1 Metre
Cranford Controls 505-032 technical specifications.
| Diameter | 105mm |
| Housing Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Series | VPR-MT |
| RoHS | Not Compliant |
No datasheet is available for this part.
