
VSO-LED Sounder Beacon, 93dB, Blue LED, 18 30 V dc
Cranford Controls VSO-LED-32-B technical specifications.
| Housing Color | White |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Series | VSO-LED |
| RoHS | Compliant |
No datasheet is available for this part.
