24V WHT SOUNDER/RED BCN
Cranford Controls VTB32-DB-WB/RL technical specifications.
| Housing Color | White |
| Lens Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.