
LED VXB Series Beacon, Red, Flashing, Surface Mount, 20 35 V dc
Cranford Controls VXB-DB-RB/RL technical specifications.
| Height | 77.1mm |
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 35V |
| Series | VXB |
| RoHS | Compliant |
No datasheet is available for this part.
