CRC 109575161231 technical specifications.
| Cleaner Type | Degreaser |
| Cleaner Applications | Metals |
| Dispensing Method | Aerosol |
| Volume | 500ml |
| RoHS | Compliant |
Download the complete datasheet for CRC 109575161231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.