Sensor Cordset, Receptacle, 3 Position, 3/4" Npt, 12" Wire Leads
CRC 32318 technical specifications.
| Trade Name | Anti-spatter |
| Application | Fixtures, Jigs, Protective Jacketing, Sealing, Torches, Welding, Workpieces and Parts |
| Product Form | Spray |
| Package Size | 500 ml |
| RoHS | Not Compliant |
No datasheet is available for this part.