CRC 9620 technical specifications.
| Food Safe | Yes |
| Lubricant Type | Aluminium |
| Application | Bolts, Heater, Nuts, Roller, Valves |
| Package Size | 400 ml |
| RoHS | Compliant |
Download the complete datasheet for CRC 9620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.