CRC GALVASHINE400MLEN/NL/FR/DE technical specifications.
| Color | White |
| Finish | GLOSS |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -150°C |
| RoHS | Compliant |
Download the complete datasheet for CRC GALVASHINE400MLEN/NL/FR/DE to view detailed technical specifications.
No datasheet is available for this part.