Cree C2D05120E technical specifications.
| Average Rectified Current | 17.5A |
| Package/Case | TO-252 |
| Forward Current | 17.5A |
| Height | 2.388mm |
| Length | 7.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Zero Recovery™ |
| Width | 6.248mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C2D05120E to view detailed technical specifications.
No datasheet is available for this part.