
Schottky rectifier diode with a 1.2kV DC rated voltage and 10A forward current. Features a 175°C maximum operating temperature, 250A peak non-repetitive surge current, and 312W maximum power dissipation. This general-purpose rectifier offers a 1nF capacitance and is housed in a TO-220 package for through-hole mounting. RoHS compliant and lead-free.
Cree C2D10120A technical specifications.
| Average Rectified Current | 31A |
| Capacitance | 1nF |
| Package/Case | TO-220 |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 15.621mm |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 312W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 10A |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Zero Recovery™ |
| DC Rated Voltage | 1.2kV |
| Width | 4.699mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C2D10120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
