
Surface mount Schottky diode featuring a 600V repetitive reverse voltage and 4A forward current. This component offers an 8A continuous current rating and a 13.5A average rectified current. Designed for high-temperature operation up to 175°C, it boasts a 75W maximum power dissipation and a 110A peak non-repetitive surge current. The TO-252 package ensures efficient surface mounting.
Cree C3D04060E technical specifications.
| Average Rectified Current | 13.5A |
| Package/Case | TO-252 |
| Current | 8A |
| Forward Current | 4A |
| Height | 2.388mm |
| Length | 7.34mm |
| Max Forward Surge Current (Ifsm) | 31.9A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| Termination | SMD/SMT |
| Voltage | 600V |
| Width | 7.518mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D04060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
