Cree C3D04065A technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220 |
| Forward Current | 4A |
| Max Forward Surge Current (Ifsm) | 31.9A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Leakage Current | 60uA |
| Max Reverse Voltage (DC) | 650V |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec™ |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D04065A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.