
Surface mount general purpose rectifier diode with a maximum repetitive reverse voltage of 600V and a forward current of 6A. Features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This TO-263 packaged component offers a maximum power dissipation of 79W and a peak non-repetitive surge current of 70A. RoHS compliant with a reverse recovery time of 0ns.
Cree C3D06060G technical specifications.
| Average Rectified Current | 19A |
| Package/Case | TO-263 |
| Forward Current | 6A |
| Height | 4.572mm |
| Length | 11.05mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 70A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| Width | 10.312mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D06060G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
