Cree C3D06060G-TR technical specifications.
| Average Rectified Current | 19A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Series | Z-Rec® |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D06060G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.