
Schottky rectifier diode designed for general-purpose rectification. Features a maximum repetitive reverse voltage of 600V and a forward current of 11A, with an average rectified current of 8A. Maximum surge current capability reaches 220A, and it operates within a temperature range of -55°C to 175°C. Housed in a TO-220 package for through-hole mounting, this RoHS compliant component offers a maximum power dissipation of 100W.
Cree C3D08060A technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220 |
| Forward Current | 11A |
| Height | 15.621mm |
| Length | 10.41mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec™ |
| Width | 4.699mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D08060A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
