
Schottky rectifier diode for general-purpose rectification. Features a 600V repetitive reverse voltage (Vrrm) and 10A forward current, with a 30A average rectified current. Silicon carbide construction ensures high performance with a maximum operating temperature of 175°C. Packaged in a TO-220AC through-hole mount, this RoHS compliant component offers a 250A peak non-repetitive surge current and 0ns reverse recovery time.
Cree C3D10060A technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220 |
| Forward Current | 29.5A |
| Height | 15.621mm |
| Length | 10.41mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| Width | 4.699mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D10060A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
