
Schottky diode array with a maximum repetitive reverse voltage of 600V and a maximum DC reverse voltage of 600V. Features an average rectified current of 10A and a forward current of 20A, with a peak non-repetitive surge current of 157A and a maximum surge current of 250A. Packaged in a TO-247 through-hole mount, this RoHS compliant component operates between -55°C and 175°C with a maximum power dissipation of 136.3W.
Cree C3D20060D technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-247 |
| Forward Current | 20A |
| Height | 21.082mm |
| Length | 16.03mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 157A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| Width | 5.156mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D20060D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.