Cree C4D02120A technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220 |
| Forward Current | 5.9A |
| Height | 15.621mm |
| Length | 10.41mm |
| Max Forward Surge Current (Ifsm) | 19A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40.5W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 19A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 19A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| Width | 4.699mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C4D02120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
