
Schottky diode for surface mount applications, featuring a 1.2kV repetitive reverse voltage and 5A forward current. This component offers a 19A average rectified current and a 46A maximum forward surge current. Operating across a wide temperature range from -55°C to 175°C, it boasts 81W maximum power dissipation. The TO-252 package ensures efficient heat management for demanding electronic circuits.
Cree C4D05120E technical specifications.
| Average Rectified Current | 19A |
| Package/Case | TO-252 |
| Forward Current | 8.2A |
| Height | 2.388mm |
| Length | 7.34mm |
| Max Forward Surge Current (Ifsm) | 46A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 81W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 42A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 42A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| Width | 6.248mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C4D05120E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
