
Schottky diode, 8A forward current, 1.2kV repetitive reverse voltage. Features 24.5A average rectified current, 64A peak non-repetitive surge current, and 560pF capacitance. Operates from -55°C to 175°C with a maximum power dissipation of 136W. Surface mount TO-252 package, RoHS compliant.
Cree C4D08120E technical specifications.
| Average Rectified Current | 24.5A |
| Capacitance | 560pF |
| Package/Case | TO-252 |
| Current Rating | 8A |
| Forward Current | 24.5A |
| Height | 2.543mm |
| Max Current Rating | 8A |
| Max Forward Surge Current (Ifsm) | 64A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 35uA |
| Max Reverse Leakage Current | 35uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 64A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 64A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| RoHS | Compliant |
Download the complete datasheet for Cree C4D08120E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
