This Cree LED features a radial package and through hole mount, with a green illumination color and clear lens transparency. It has a luminous intensity of 8930mcd and operates within a temperature range of -40°C to 95°C. The LED is packaged in tape and reel quantities of 2500 units and is compliant with RoHS regulations.
Cree C503B-GCN-CY0Z0892 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.8mm |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 8930mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Cree C503B-GCN-CY0Z0892 to view detailed technical specifications.
No datasheet is available for this part.