High-performance RF MOSFET HEMT designed for demanding applications. Delivers 45W output power with 14dB gain at a 28V test voltage. Features an 84V voltage rating and is supplied in tray packaging. RoHS compliant for environmental responsibility.
Cree CGH40035F technical specifications.
| Gain | 14dB |
| Output Power | 45W |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GaN |
| Test Voltage | 28V |
| Voltage Rating | 84V |
| RoHS | Compliant |
Download the complete datasheet for Cree CGH40035F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.